Better World
Schneider Electric Enclosure Cooling Unit, 300W, 230V ac
- RS Stock No.:
- 211-2747
- Mfr. Part No.:
- NSYCU300H
- Brand:
- Schneider Electric
Available for back order.
Price (ex. GST) Each
$3,674.59
(exc. GST)
$4,042.05
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $3,674.59 |
5 + | $3,553.33 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2747
- Mfr. Part No.:
- NSYCU300H
- Brand:
- Schneider Electric
Related links
- Rittal Enclosure Cooling Unit, 300W, 230V ac
- Rittal SK 3212 Series Enclosure Cooling Unit, 300W, 230V ac,...
- Schneider Electric Enclosure Cooling Unit, 2000W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 80W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 820W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 2050W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 1250W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 380W, 230V ac