Rittal Blue e Series, 2300 m³/h Enclosure Cooling Unit, 4200W 480V ac 1.6 m 450mm 393 mm
- RS Stock No.:
- 191-8507
- Mfr. Part No.:
- 3188640
- Brand:
- Rittal
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$26,893.10
(exc. GST)
$29,582.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26,893.10 | - |
| 5 + | $24,203.77 | 10% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-8507
- Mfr. Part No.:
- 3188640
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 4200W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 2300m³/h | |
| Input Power | 1210W | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V ac | |
| IP Rating | IP55 | |
| Material | Stainless Steel | |
| Certification | EAC | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Weight | 71.2kg | |
| Depth | 393mm | |
| Height | 1.6m | |
| Width | 450mm | |
| Series | Blue e | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Cooler Type | Air Conditioner | |
| Frequency | 60Hz | |
| Cooling Capacity | 6kW | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 4200W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 2300m³/h | ||
Input Power 1210W | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V ac | ||
IP Rating IP55 | ||
Material Stainless Steel | ||
Certification EAC | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Weight 71.2kg | ||
Depth 393mm | ||
Height 1.6m | ||
Width 450mm | ||
Series Blue e | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Cooler Type Air Conditioner | ||
Frequency 60Hz | ||
Cooling Capacity 6kW | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- IT
Rittal Air Conditioning Unit, 1.3kW Rated Power Input, +20°C to +50°C Temperature Setting Range - Blue e+ Series - 3188640
Features & Benefits
Applications
How do I monitor the status of this air conditioning unit?
Related links
- Rittal Blue e Series Enclosure Cooling Unit 2300 m³/h 480V ac 1600 mm 450mm 393 mm
- Rittal Blue e Series Enclosure Cooling Unit 1250 m³/h 240V ac 1600 mm 450mm 294 mm
- Rittal Blue e Series Enclosure Cooling Unit 1250 m³/h 240V ac 1600 mm 450mm 294 mm
- Rittal Blue e Series Enclosure Cooling Unit 1850 m³/h 480V ac 1000 mm 450mm 710 mm
- Rittal Blue e Series Enclosure Cooling Unit 1850 m³/h 480V ac 820 mm 450mm 710 mm
- Rittal Blue e Series Enclosure Cooling Unit 1100 m³/h 410V ac 820 mm 450mm 710 mm
- Rittal Blue e Series Enclosure Cooling Unit 1160 m³/h 230V ac
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 460V ac 1265 mm 760mm 1515 mm
