Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- RS Stock No.:
- 856-782
- Mfr. Part No.:
- 13888241055
- Brand:
- Pfannenberg
N
Subtotal (1 unit)*
$3,356.37
(exc. GST)
$3,692.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,356.37 |
*price indicative
- RS Stock No.:
- 856-782
- Mfr. Part No.:
- 13888241055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 920m³/h | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 530W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP24, IP55 | |
| Material | Steel Galvanised | |
| Certification | CE, EAC, UKCA, UL | |
| Maximum Temperature Setting | 45°C | |
| Type of installation | Side Mounted | |
| Min Temperature Setting | 25°C | |
| Height | 966mm | |
| Depth | 244mm | |
| Series | DTI/DTS 6201C | |
| Standards/Approvals | UL 60335 | |
| Width | 399mm | |
| Weight | 34kg | |
| Cooler Type | Air Conditioning Unit | |
| Cooling Capacity | 1000W | |
| Nominal Current | 5.4A | |
| Frequency | 60Hz | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 920m³/h | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 530W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP24, IP55 | ||
Material Steel Galvanised | ||
Certification CE, EAC, UKCA, UL | ||
Maximum Temperature Setting 45°C | ||
Type of installation Side Mounted | ||
Min Temperature Setting 25°C | ||
Height 966mm | ||
Depth 244mm | ||
Series DTI/DTS 6201C | ||
Standards/Approvals UL 60335 | ||
Width 399mm | ||
Weight 34kg | ||
Cooler Type Air Conditioning Unit | ||
Cooling Capacity 1000W | ||
Nominal Current 5.4A | ||
Frequency 60Hz | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit ensures effective temperature control by integrating Advanced cooling technologies to safeguard sensitive electrical components in various environments.
Highest energy efficiency reduces operational costs
Optional Modbus RTU controller version enables easy machine integration
Integrated condensate evaporation system prevents overflow
Designed for partial or outer mounting, offering versatile installation options
