Rittal TopTherm Blue e Series, 805 m³/h Enclosure Cooling Unit, 1600W 460V ac 950 mm 400mm 260 mm
- RS Stock No.:
- 751-550
- Mfr. Part No.:
- 3305500
- Brand:
- Rittal
Subtotal (1 unit)*
$10,614.24
(exc. GST)
$11,675.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit |
|---|---|
| 1 + | $10,614.24 |
*price indicative
- RS Stock No.:
- 751-550
- Mfr. Part No.:
- 3305500
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1600W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 805m³/h | |
| Noise Level | 64dB | |
| Mount Type | Wall | |
| Input Power | 870W | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 1.73kW | |
| Maximum Supply Voltage | 460V ac | |
| IP Rating | IP34, IP54 | |
| Type of installation | Roof Mount | |
| Certification | EAC | |
| Material | Stainless Steel | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Series | TopTherm Blue e | |
| Width | 400mm | |
| Standards/Approvals | RoHS | |
| Weight | 41kg | |
| Height | 950mm | |
| Depth | 260mm | |
| Cooler Type | Air Conditioner | |
| Nominal Current | 5.5A | |
| Cooling Capacity | 4000W | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1600W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 805m³/h | ||
Noise Level 64dB | ||
Mount Type Wall | ||
Input Power 870W | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 1.73kW | ||
Maximum Supply Voltage 460V ac | ||
IP Rating IP34, IP54 | ||
Type of installation Roof Mount | ||
Certification EAC | ||
Material Stainless Steel | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Series TopTherm Blue e | ||
Width 400mm | ||
Standards/Approvals RoHS | ||
Weight 41kg | ||
Height 950mm | ||
Depth 260mm | ||
Cooler Type Air Conditioner | ||
Nominal Current 5.5A | ||
Cooling Capacity 4000W | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
