nVent HOFFMAN NOX06 Series, 305 m³/h Air Conditioning Unit, 720 230V 640 mm 316mm 240 mm
- RS Stock No.:
- 171-466
- Mfr. Part No.:
- NOX06B0E1U00009
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$8,955.30
(exc. GST)
$9,850.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $8,955.30 |
*price indicative
- RS Stock No.:
- 171-466
- Mfr. Part No.:
- NOX06B0E1U00009
- Brand:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 720 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 305m³/h | |
| Noise Level | 65dB | |
| Mount Type | Vertical | |
| Connection Type | Cable | |
| Power Consumption | 380W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V | |
| Certification | CE, UKCA, UL | |
| Material | Stainless Steel | |
| Type of installation | Vertical Mount | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Depth | 240mm | |
| Height | 640mm | |
| Series | NOX06 | |
| Width | 316mm | |
| Weight | 24kg | |
| Standards/Approvals | UL Listed, UKCA, CE | |
| Cooler Type | Vertical Cooling Unit | |
| Cooling Capacity | 555W | |
| Frequency | 60Hz | |
| Nominal Current | 2.3A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 720 | ||
Product Type Air Conditioning Unit | ||
Air Flow 305m³/h | ||
Noise Level 65dB | ||
Mount Type Vertical | ||
Connection Type Cable | ||
Power Consumption 380W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V | ||
Certification CE, UKCA, UL | ||
Material Stainless Steel | ||
Type of installation Vertical Mount | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Depth 240mm | ||
Height 640mm | ||
Series NOX06 | ||
Width 316mm | ||
Weight 24kg | ||
Standards/Approvals UL Listed, UKCA, CE | ||
Cooler Type Vertical Cooling Unit | ||
Cooling Capacity 555W | ||
Frequency 60Hz | ||
Nominal Current 2.3A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
