Igus Round Conveyor Roller Conveyor Roller Plain 11 mm Dia. x 70 mm L, Iglidur, 5.1 mm Spindle, 70mm Overall Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.72

(exc. GST)

$6.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$5.72
6 - 24$5.65
25 +$5.54

*price indicative

RS Stock No.:
866-1767
Mfr. Part No.:
P210RLM-0511-70
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Roller Length

70mm

Product Type

Conveyor Roller Conveyor Roller

Roller Diameter

11mm

Spindle Size

5.1 mm

Spindle Shape

Round

Fixing Type

Plain

Spindle Material

Iglidur

Maximum Conveying Speed

0.3m/s

Overall Length

70mm

Standards/Approvals

No

COO (Country of Origin):
DE

Conveyor Rollers iglidur® P210


Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.

Low humidity absorption

Wear Resistant

Versatile with different shafts

Good with edge loads

The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy