Igus Round Conveyor Roller Conveyor Roller Plain 9 mm Dia. x 50 mm L, Iglidur, 4.1 mm Spindle, 50mm Overall Length
- RS Stock No.:
- 866-1763
- Mfr. Part No.:
- P210RLM-0409-50
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $4.46 | - |
| 6 - 24 | $4.42 | - |
| 25 + | $4.37 | 2% |
*price indicative
- RS Stock No.:
- 866-1763
- Mfr. Part No.:
- P210RLM-0409-50
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Length | 50mm | |
| Roller Diameter | 9mm | |
| Spindle Size | 4.1 mm | |
| Spindle Shape | Round | |
| Fixing Type | Plain | |
| Spindle Material | Iglidur | |
| Maximum Conveying Speed | 0.3m/s | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Length 50mm | ||
Roller Diameter 9mm | ||
Spindle Size 4.1 mm | ||
Spindle Shape Round | ||
Fixing Type Plain | ||
Spindle Material Iglidur | ||
Maximum Conveying Speed 0.3m/s | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Conveyor Rollers iglidur® P210
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.
Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads
The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.
Related links
- Igus Round Conveyor Roller Conveyor Roller Plain 9 mm Dia. x 50 mm L 4.1 mm Spindle, 50 mm Overall Length
- Igus Round Conveyor Roller Conveyor Roller Plain 9 mm Dia. x 50 mm L 3.1 mm Spindle, 50 mm Overall Length
- Igus Round Conveyor Roller Conveyor Roller Plain 20 mm Dia. x 70 mm L 10.1 mm Spindle, 70 mm Overall Length
- Igus Round Conveyor Roller Conveyor Roller Plain 11 mm Dia. x 70 mm L 5.1 mm Spindle, 70 mm Overall Length
- Igus Round Conveyor Roller Conveyor Roller Plain 12 mm Dia. x 70 mm L 8.1 mm Spindle, 70mm Overall Length
- Igus Round Conveyor Roller Conveyor Roller Plain 14 mm Dia. x 70 mm L 6.1 mm Spindle, 70 mm Overall Length
- Igus Round Conveyor Roller Conveyor Roller Plain 12 mm Dia. x 70 mm L 6.1 mm Spindle, 70 mm Overall Length
- Igus Round Conveyor Roller Conveyor Roller Plain 18 mm Dia. x 70 mm L 8.1 mm Spindle, 70mm Overall Length
