Interroll Galvanised Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 300 mm L, 3000 N, 12 mm Spindle,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.03

(exc. GST)

$45.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 20 November 2026
  • Plus 32 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$41.03
6 - 24$40.38
25 +$39.68

*price indicative

RS Stock No.:
761-4151
Mfr. Part No.:
RD-17X3JAALAE RL300
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Product Type

Conveyor Roller Conveyor Roller

Roller Length

300mm

Roller Diameter

50mm

Tube Material

Galvanised Steel

Spindle Size

12 mm

Inside Frame Width

310mm

Spindle Shape

Round

Fixing Type

Female Threaded

Maximum Conveying Speed

2m/s

Dynamic Load Capacity

3000N

Overall Length

310mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Interroll Series 1700 Universal Conveyor Roller


Tried and tested a million times over - universal roller with an extensive range of applications

Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal

Protects the ball bearing from coarse dirt and water- Integral water-repellent groove

Axial loads are possible - axial forces diverted by ball bearing

Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:


Properties:


In-house conveyor technology

Driven conveyors for packaged goods

Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)

Form-fit axial fixing of bearing housing, ball bearing and seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy