Bosch Rexroth End Cap, 45mm Length x 50mm Width x 4mm Height
- RS Stock No.:
- 665-7220
- Mfr. Part No.:
- 3 842 525 457
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 20 units)*
$76.52
(exc. GST)
$84.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $76.52 | $3.826 |
| 6 + | $69.76 | $3.488 |
*price indicative
- RS Stock No.:
- 665-7220
- Mfr. Part No.:
- 3 842 525 457
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | End Cap | |
| Length | 45mm | |
| Width | 50mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type End Cap | ||
Length 45mm | ||
Width 50mm | ||
Height 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth End Cap, For Use With EcoFlow Conveyor Tracks, Polyamide Material - MPS Series - 3842525457
Need to protect strut channels from pesky dirt particles? This Bosch Rexroth end cap has you covered. Simply press the cap onto the end of your strut profile to provide a barrier against dust and other contaminants. Its black colour is sleek and achieves a professional finish, so your industrial installation will be well-protected and easy on the eye.
Features & Benefits
• Net weight of 6g per cap, so it won't be a strain on your guide profile
• Polyamide body is resists wear for a long service life
• Supplied in bags of 20 to ensure you have plenty in supply
• Polyamide body is resists wear for a long service life
• Supplied in bags of 20 to ensure you have plenty in supply
Applications
• Transverse conveyor systems
• Manual transporting activities
• Warehouses
• Manual transporting activities
• Warehouses
What profiles is this unit designed for?
This end cap's slim measurements of 50 (H) x 45 (W) x 4mm (D) make it suitable for a section or strut profile with a 10mm slot size.
Ecoflow Conveyor Tracks
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.
Related links
- Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height
- Bosch Rexroth Guide Rail Bracket, 204mm Length x 45mm Width x 76mm Height
- Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height
- Bosch Rexroth Galvanized Steel Round Conveyor Roller 40mm Dia. x 425mm L 8mm Spindle, 446mm
- Bosch Rexroth Plastic Round Conveyor Roller 40mm Dia. x 425mm L 8mm Spindle, 446mm Overall Length
- Bosch Rexroth Plastic Round Conveyor Roller 40mm Dia. x 225mm L 8mm Spindle, 246mm Overall Length
- Bosch Rexroth Galvanized Steel Round Conveyor Roller 40mm Dia. x 225mm L 8mm Spindle, 246mm
- Bosch Rexroth Plastic Round Conveyor Roller 40mm Dia. x 325mm L 8mm Spindle,
