Interroll Roller Track 2600 N, 1.98 m Length x 30mm Width x 54 mm Height
- RS Stock No.:
- 449-0817
- Mfr. Part No.:
- BU40
- Brand:
- Interroll
Subtotal (1 pack of 5 units)*
$960.22
(exc. GST)
$1,056.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $192.044 | $960.22 |
*price indicative
- RS Stock No.:
- 449-0817
- Mfr. Part No.:
- BU40
- Brand:
- Interroll
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
| Brand | Interroll | |
| Product Type | Roller Track | |
| Component Type | Roller Track | |
| Length | 1.98m | |
| Width | 30mm | |
| Load Capacity | 2600N | |
| Height | 54mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Roller Track | ||
Component Type Roller Track | ||
Length 1.98m | ||
Width 30mm | ||
Load Capacity 2600N | ||
Height 54mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Standard Track Profile
Medium duty zinc plated track profile with a 52mm pitch punched hole grid designed to accept snap fitting steel skate wheels.
Related links
- Interroll Roller Track 2600 N, 1976 mm Length x 30mm Width x 54 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 3.5 mm Height
- Bosch Rexroth Mounting Bracket, 80 mm Length x 30mm Width x 100 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 33.5 mm Height
- Bosch Rexroth Slide Strip 20 N, 3 m Length x 30mm Width x 30 mm Height
- Elesa Gloss Black Brass Handle 54 mm Height 138 mm Length
- Interroll Roller Track 26 mm Width, 1000 mm x 35 mm
- Interroll Roller Track with 48 mm diameter Alloy Steel