Schneider Electric Spring Return Control Station Switch - SPST, Zinc Alloy, IP54
- RS Stock No.:
- 609-5206
- Distrelec Article No.:
- 304-23-525
- Mfr. Part No.:
- XAPS11221N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$223.74
(exc. GST)
$246.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.74 |
*price indicative
- RS Stock No.:
- 609-5206
- Distrelec Article No.:
- 304-23-525
- Mfr. Part No.:
- XAPS11221N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Contact Configuration | SPST | |
| Enclosure Material | Zinc Alloy | |
| IP Rating | IP54 | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 75mm | |
| Width | 75mm | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Depth | 51.5mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Contact Configuration SPST | ||
Enclosure Material Zinc Alloy | ||
IP Rating IP54 | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 75mm | ||
Width 75mm | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Depth 51.5mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XAP Series Control Station Switch, Zinc Alloy Enclosure Material, Spring Return Push Button Actuation - XAPS11221N
This control station switch is engineered for effective management in various industrial scenarios. It serves as a solution for controlling machinery and equipment, contributing to operational efficiency and safety. The key-operated design enhances security, making it suitable for settings that require restricted access.
Features & Benefits
• Features an SPST configuration for straightforward control
• Utilises a spring return push button for quick resetting
• Made from durable zinc alloy for extended life
• Achieves an IP54 rating, providing protection against dust and water
• Equipped with screw clamp terminals for secure, easy connections
• Designed for high voltage applications up to 600V
Applications
• Employed with automated machinery in manufacturing facilities
• Ideal for regulating access to heavy equipment
• Suitable for environments needing weatherproof solutions
• Used in electrical control panels to improve efficiency
What is the maximum current rating for safe operation?
The maximum current rating is 10A, ensuring effective performance in various applications.
Can this switch be installed in a high-temperature environment?
Yes, it operates effectively within a temperature range of -25°C to +70°C.
What cable entry options does it support?
It features one knock-out for cable entry with a clamping capacity of 17mm and a tapped entry for cable gland with a clamping capacity of 12mm.
Is this device compliant with international electrical standards?
Yes, it adheres to several standards, including EN/IEC 60947-5-1 for safe usage.
How do you ensure proper terminal connections?
Use screw clamp terminals that accommodate cable ends up to 2 x 1.5mm², with a tightening torque of 0.8 to 1.2N·m for secure connections.
Related links
- Schneider Electric Spring Return Control Station Switch - SPST IP54
- Schneider Electric Control Station Switch - SPST IP54
- Schneider Electric Spring Return Control Station Switch - SPDT Black STOP IP66, IP69K
- Schneider Electric Spring Return Control Station Switch - SPDT Red IP66 IP69
- Schneider Electric Spring Return Push Button Control Station - 1 NO 1 Cutouts IP54
- Schneider Electric Spring Return Push Button Control Station - 1 NO 2 Cutouts IP65
- Lovato Spring Return Control Station Switch - SPST I
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
