Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Red, Black, White, IP67, IP66, IP69, IP69K

Subtotal (1 unit)*

$104.22

(exc. GST)

$114.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.22

*price indicative

RS Stock No.:
609-4657
Mfr. Part No.:
XALD334
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosed Push Button

Series

Harmony

Push Button Colour

Red, Black, White

Enclosure Colour

Dark Grey, Light Grey

Enclosure Material

Polycarbonate

IP Rating

IP67, IP66, IP69, IP69K

Cutout Diameter

22mm

Minimum Operating Temperature

-25°C

Push Button Actuation

Spring Return

Maximum Operating Temperature

70°C

Length

104mm

Width

68mm

Standards/Approvals

CSA, UL

Hazardous Area Certification

No

Depth

62mm

Terminal Type

Screw

COO (Country of Origin):
FR

Harmony, Control station, plastic, dark grey, 1 white flush RIGHT ARROW/1 red flush O/1 black flush LEFT ARROW push buttons, Ø22 , spring return


This Harmony XALD yellow control station with 3 functions is Ideal for your complete control station. It operates with spring return mechanism and uses screw-clamp terminals. This control station with 3 push buttons for 3 functions enables machine builders to easily add required control and signalling functionality on their machines. Its schematic is clearly distinguishable thanks to clear colors and markings. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it Ideal for operation in harsh environments. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

• Full compatibility with the Ø 22 mm plastic push buttons, switches and pilot lights of the Harmony XB5 range
• Complete, ready-to-install stations with 1 to 3 buttons for the most common functions
• Modular system and simple to cable universal range
• Possibility to add up to 3 NO or NC contact blocks per operating head
• Polycarbonate pre-drilled control stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy