Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Black, White, IP69K, IP66, IP67
- RS Stock No.:
- 609-4613
- Mfr. Part No.:
- XALD222E
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $18.21
View bulk pricing optionsSubtotal (1 unit)*
$151.64
(exc. GST)
$166.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $151.64 | - |
| 3 - 4 | $145.57 | $18.21 |
| 5 + | $139.49 | $60.75 |
*price indicative
- RS Stock No.:
- 609-4613
- Mfr. Part No.:
- XALD222E
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Enclosed Push Button | |
| Push Button Colour | Black, White | |
| Enclosure Colour | Dark Grey, Light Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP69K, IP66, IP67 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 106mm | |
| Standards/Approvals | UL, CSA | |
| Width | 68mm | |
| Depth | 62mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Enclosed Push Button | ||
Push Button Colour Black, White | ||
Enclosure Colour Dark Grey, Light Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP69K, IP66, IP67 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 106mm | ||
Standards/Approvals UL, CSA | ||
Width 68mm | ||
Depth 62mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• For XB5 Ø 22 mm control and signalling units
• Flush push button(s)
• Sealed enclosure
• Features light great casing and charcoal grey cover with stainless steel fixing screws
• Contact screw connected
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.
Related links
- Schneider Electric Spring Return Enclosed Push Button Red White IP67, IP66
- Schneider Electric Spring Return Enclosed Push Button IP69K IP67
- Schneider Electric Spring Return Enclosed Push Button Green IP69K IP67
- Schneider Electric Spring Return Enclosed Push Button IP67 IP66
- Schneider Electric Spring Return Enclosed Push Button Red IP67, IP69K
- Schneider Electric Spring Return Enclosed Push Button IP67 IP69K
- Schneider Electric Spring Return Enclosed Push Button Green IP66, IP69K
- Schneider Electric Spring Return Enclosed Push Button Green IP66 IP67
