RS Better World

Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC, Metal, 2 Cutouts, Red, IP65

Subtotal (1 unit)*

$744.82

(exc. GST)

$819.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$744.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-8451
Mfr. Part No.:
XAWF198EX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Control Station

Number of Cutouts

2

Push Button Colour

Red

Push Button Material

Metal

Enclosure Colour

Black

Contact Configuration

1 NC/1 NC

Enclosure Material

Metal

IP Rating

IP65

Cutout Diameter

40mm

Minimum Operating Temperature

-20°C

Push Button Actuation

Push Pull

Maximum Operating Temperature

60°C

Width

80mm

Standards/Approvals

EN 60079-0:2009, EN 60947-5-4, EN/IEC 60947-1, EN 60079-31:2009, EN 61000-6-2

Better World Claim

Designed for Disassembly

Better World Product

Yes

Depth

77mm

Hazardous Area Certification

cUL, UL

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electrics control station made of metal has emergency stop function with 1 mushroom head push button.

Protection Against Accidental Contact

Metal Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy