RS Better World

Siemens Push Lock Control Station Switch - 1 NO, Plastic, White, I, IP67, IP69, IP66

Subtotal (1 unit)*

$208.75

(exc. GST)

$229.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-4792
Distrelec Article No.:
302-15-367
Mfr. Part No.:
3SU1801-0AD00-2AB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT 3SU18

Product Type

Control Station Switch

Push Button Marking

I

Push Button Colour

White

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

1 NO

Enclosure Material

Plastic

IP Rating

IP67, IP69, IP66

Cutout Diameter

22mm

Push Button Actuation

Push Lock

Minimum Operating Temperature

-25°C

Length

85mm

Maximum Operating Temperature

70°C

Standards/Approvals

UL, EAC, CE, CSA

Width

85mm

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

Depth

75mm

Terminal Type

Screw

COO (Country of Origin):
DE

Siemens Control Station Switch, 500V Maximum AC/DC Voltage, 75mm Depth - SIRIUS ACT Series - 3SU1801-0AD00-2AB1


Get your hands on an effective actuation solution with this control station switch from Siemens. It's a square component with compact dimensions of 85 (W) x 85 (L) x 75mm (D) to save space in your setup. The button has an 'I' symbol next to it in white against a black background, so it's clearly visible and easy to identify as an ON switch. Thanks to a broad operating temperature range of -25°C to +70°C, this unit stands up to tough conditions. You can use it in factories, chemical processing plants and distribution centres.

Features & Benefits


• Standard cutout diameter of 22mm means it fits easily into your control panel

• IP69 rating so it's dust-tight and protected against hot, high-pressure water jets for safe use in washdown environments

• Plastic enclosure material is durable and resistant to corrosion, so tolerates damp settings

• Maximum AC/DC voltage of 500V means it's suitable for heavy-duty applications

• Screw terminals for swift and secure installation

Is this control station switch easy to label?


Yes, it has a recess along one side where you can fix the supplied label.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy