Siemens Push Push Enclosed Push Button - SPDT, Plastic, Green, Red, IP67, IP66, IP69
- RS Stock No.:
- 173-6849
- Distrelec Article No.:
- 302-15-383
- Mfr. Part No.:
- 3SU1802-0AB00-2AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$84.24
(exc. GST)
$92.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $84.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6849
- Distrelec Article No.:
- 302-15-383
- Mfr. Part No.:
- 3SU1802-0AB00-2AB1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosed Push Button | |
| Series | SIRIUS ACT 3SU18 | |
| Push Button Colour | Green, Red | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Contact Configuration | SPDT | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP66, IP69 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Push Push | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Width | 85mm | |
| Standards/Approvals | CE, UL, EAC, CSA | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Depth | 75mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosed Push Button | ||
Series SIRIUS ACT 3SU18 | ||
Push Button Colour Green, Red | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Contact Configuration SPDT | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP66, IP69 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Push Push | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Width 85mm | ||
Standards/Approvals CE, UL, EAC, CSA | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Depth 75mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Siemens Enclosed Push Button, SPDT Contact Configuration, 22mm Cutout Diameter - 3SU1802-0AB00-2AB1
Features & Benefits
Applications
Can it operate effectively in extreme temperatures?
Will it fit standard mounting cutouts?
Is it suitable for use in outdoor environments?
Can it be used in circuits with high voltage?
Related links
- Siemens Enclosed Push Button - SPDT Black IP69 IP66
- Siemens Enclosed Push Button - SPDT White Red IP67, IP66
- Siemens Enclosed Push Button - SPDT Green IP67 IP66
- Siemens Enclosed Push Button - SPST Green IP69 IP67
- Siemens Push Button Control Station - SPST Green IP67 IP66
- Siemens Enclosed Push Button - SPST Red IP69 IP66
- Siemens Enclosed Push Button - SPST Red IP69 IP67
- Eaton Momentary Enclosed Push Button - SPDT 1 Cutouts I, IP69K
