Schneider Electric Push Button Control Station, Emergency Stop
- RS Stock No.:
- 180-0351
- Mfr. Part No.:
- XAPM1316H29
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$237.50
(exc. GST)
$261.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.50 |
*price indicative
- RS Stock No.:
- 180-0351
- Mfr. Part No.:
- XAPM1316H29
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAP | |
| Product Type | Push Button Control Station | |
| Push Button Marking | Emergency Stop | |
| Enclosure Colour | Black | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAP | ||
Product Type Push Button Control Station | ||
Push Button Marking Emergency Stop | ||
Enclosure Colour Black | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Empty metal enclosures for Ø 22 mm control and signalling units
Die-cast empty control station - XAPM - Ø 22 - zinc alloy - E/STOP
Related links
- Clipsal Electrical Push Button Push Button Control Station E-Stop, IP66
- Control Stations
- Clipsal Electrical Push Button Control Station Emergency Stop, IP66
- Schneider Electric Slow Break Push Button Control Station - SPDT 4 Cutouts Emergency Stop, IP65
- Schneider Electric Snap Action Push Button Control Station - 3 NC Red IP65
- Schneider Electric Push Button Control Station
- Schneider Electric Push Button Control Station - 1 NO/9 NO Arrow, IP66
- Schneider Electric Push Button Control Station 3 Cutouts Red IP66

