RS Better World

Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Control Station Enclosure -

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$114.27

(exc. GST)

$125.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$114.27-
3 - 4$109.703%
5 +$105.137%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-4843
Mfr. Part No.:
XAPA1100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Station Enclosure

Series

Harmony XAP

Enclosure Colour

Grey

Enclosure Material

Glass Reinforced Plastic

IP Rating

IP67, IP69, IP69K, IP66

Length

146mm

Width

85mm

Depth

83mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

Insulated Enclosures - Undrilled


Glass reinforced polyester

Grey Colour

Operational Temp. -25 to + 70°C

Enclosures featured come with 22mm holes unless otherwise stated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy