- RS Stock No.:
- 250-4280
- Mfr. Part No.:
- 1SFA170838R2000
- Brand:
- ABB
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$150.01
(exc. GST)
$165.01
(inc. GST)
Units | Per unit |
1 + | $150.01 |
- RS Stock No.:
- 250-4280
- Mfr. Part No.:
- 1SFA170838R2000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB enclosure without hole is suitable for 1 hole and used for pilot devices. It is made of aluminium and has 87 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.
With hole for cable gland and deep base
Grey colour body
Grey colour body
Specifications
Attribute | Value |
---|---|
Series | Modular Metal |
Enclosure Colour | Grey |
Enclosure Material | Aluminium |
Related links
- Control Station Enclosures
- RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole...
- RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22mm Diameter
- RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter
- Siemens Grey Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter
- Omron Push Button Enclosure -
- RS PRO Grey/Yellow ABS Push Button Enclosure - 1 Hole 22mm Diameter
- Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole...