ABB IB132 Enclosure - 120 mm Diameter
- RS Stock No.:
- 225-5828
- Mfr. Part No.:
- 1SAM201911R1010 IB132-G
- Brand:
- ABB
Subtotal (1 unit)*
$88.47
(exc. GST)
$97.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.47 |
*price indicative
- RS Stock No.:
- 225-5828
- Mfr. Part No.:
- 1SAM201911R1010 IB132-G
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | IB132 | |
| Product Type | Enclosure | |
| Cutout Diameter | 120mm | |
| Length | 195mm | |
| Width | 120mm | |
| Depth | 195mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series IB132 | ||
Product Type Enclosure | ||
Cutout Diameter 120mm | ||
Length 195mm | ||
Width 120mm | ||
Depth 195mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, RoHS | ||
The ABB IB132-Y enclosure is suitable for manual motor starter MS116/MS132. The combination of manual motor starter and enclosure allows to setup all required control and protection functions for single machine installations. Additional mounting of auxiliary and signalling contacts, shunt trips and under voltage release is possible. The handle is up to 3-times lockable in OFF position.
IP65 degree of protection
Contact position indication ON / OFF / TRIP
Related links
- ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5 mm Diameter
- ABB Yellow Plastic CEPY1 Control Station Enclosure - 1 Hole 40 mm Diameter
- ABB Grey Plastic MEP6 Control Station Enclosure - 6 Hole 22.5 mm Diameter
- ABB Stainless Steel ABB Compact Push Button Enclosure - 1 Hole 22 mm Diameter
- ABB Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric White Plastic XACB Control Station Enclosure - 1 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter