Schneider Electric Black Plastic Harmony Push Button Enclosure - 3 Hole 22 mm Diameter
- RS Stock No.:
- 314-924
- Mfr. Part No.:
- XALG03
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$144.84
(exc. GST)
$159.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.84 |
*price indicative
- RS Stock No.:
- 314-924
- Mfr. Part No.:
- XALG03
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP66, IP67, IP69K, IP69 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Black | ||
Enclosure Material Plastic | ||
IP Rating IP66, IP67, IP69K, IP69 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Plastic Ccontrol Station Enclosures XAL G for Severe Environments
Plastic control station enclosures XAL G are designed for use in severe environments (dirty, dusty or humid atmospheres). They ensure an increased degree of protection (IP 66, IP 69K) against the penetration of solid bodies and liquids and a high level of protection against heat and chemical products (acids, solvents, oils, alkaline substances).
Available with one, two, three, four or five Ø 22 mm cut-outs
An anti-rotation plate is not required when mounting selector/key switches or Emergency stop mushroom heads: a notch incorporated in each cut-out fulfils this function
The smooth and uniform surface of the lids simplifies cleaning of the installed control station
The lid is secured to the base with four, captive stainless steel screws
Enclosures featured come with 22mm holes unless otherwise stated.
Related links
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Polyamide Harmony XALG Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
