Alpha Wire Ecogen Ecoflex PUR Control Cable, 7 Cores, 0.78mm² 18 AWG, Unscreened, 30 m, Grey PUR Sheath
- RS Stock No.:
- 890-4553
- Mfr. Part No.:
- 80036 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$816.53
(exc. GST)
$898.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $816.53 | $27.218 |
*price indicative
- RS Stock No.:
- 890-4553
- Mfr. Part No.:
- 80036 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecoflex PUR | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.55mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.78mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 18AWG | |
| Core Strands | 41 x 160 μm | |
| Size of Strands | 160μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecoflex PUR | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.55mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.78mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 18AWG | ||
Core Strands 41 x 160 μm | ||
Size of Strands 160μm | ||
Number of Strands 41 | ||
Alpha Wire EcoFlex PUR Cable - Unshielded
The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded cables have a small diameter and are used in low noise environments.
What is PUR and mPPE?
Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Features and Benefits
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller and lighter than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Insulation made from mPPE
Unshielded multiconductor
Choice of conductor sizes
Product Application Information
· Machine tools
· Outdoor applications
· Mining, medical, robotic and automotive industry
· Industrial machinery
· Construction machinery
· Agricultural equipment
· Assembly and production lines
Related links
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
