Alpha Wire Ecogen Ecoflex PUR Control Cable, 4 Cores, 0.33mm² 22 AWG, Unscreened, 30 m, Grey PUR Sheath

Subtotal (1 reel of 30 metres)*

$527.34

(exc. GST)

$580.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$527.34$17.578

*price indicative

RS Stock No.:
890-4528
Mfr. Part No.:
80016 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecoflex PUR

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

4.95mm

Cable Length

30m

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

90°C

Standards/Approvals

CE, CSA, UL

Cable CSA

0.33mm²

Hazardous Area Certification

No

Fire Behaviour

Halogen Free

American Wire Gauge

22AWG

Size of Strands

160μm

Core Strands

19 x 160 μm

Number of Strands

19

Alpha Wire EcoFlex PUR Cable - Unshielded


The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Unshielded cables have a small diameter and are used in low noise environments.

What is PUR and mPPE?

Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Is this cable environmentally friendly?

Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.

Features and Benefits

Contain no halogen

Environmentally friendly

Able to handle extreme temperatures as low as -50°C

Smaller and lighter than PVC cable

Excellent abrasion resistance

Mechanically strong

Finely stranded tinned copper conductors

Insulation made from mPPE

Unshielded multiconductor

Choice of conductor sizes

Product Application Information

· Machine tools

· Outdoor applications

· Mining, medical, robotic and automotive industry

· Industrial machinery

· Construction machinery

· Agricultural equipment

· Assembly and production lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy