Alpha Wire Ecogen Ecocable Mini Control Cable, 6 Cores, 0.24mm² 24 AWG, Screened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4852
- Distrelec Article No.:
- 300-66-942
- Mfr. Part No.:
- 78126 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$589.19
(exc. GST)
$648.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $589.19 | $19.64 |
*price indicative
- RS Stock No.:
- 832-4852
- Distrelec Article No.:
- 300-66-942
- Mfr. Part No.:
- 78126 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable Mini | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 3.96mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.24mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24AWG | |
| Number of Strands | 19 | |
| Size of Strands | 127μm | |
| Core Strands | 19 x 127 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable Mini | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 3.96mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.24mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24AWG | ||
Number of Strands 19 | ||
Size of Strands 127μm | ||
Core Strands 19 x 127 μm | ||
EcoCable Mini 300 V Foil Shield, Multiconductor
Alpha Wire EcoCable Mini - 300 V Foil Shield, Multiconductor
Features and Benefits
How do communication cables work?
What is mPPE?
Product Application Information
Approvals
- RS Stock No. 8325060
- Mfr. Part No. 78330 SL005
- RS Stock No. 8325057
- Mfr. Part No. 78328 SL005
- RS Stock No. 8324840
- Mfr. Part No. 78123 SL005
- RS Stock No. 8324862
- Mfr. Part No. 78130 SL005
Related links
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 305 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath












