AXINDUS Harmoflex H05VV5-F Control Cable, 3 Cores, 1.5mm² 15 AWG, Unscreened, 50 m, Grey PVC Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
797-0984
Mfr. Part No.:
H103.0150
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Control Cable

Series

Harmoflex H05VV5-F

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9.4mm

Cable Length

50m

Voltage

300V, 500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

NF C 32-070/C2, IEC 60332-1

Cable CSA

1.5mm²

Hazardous Area Certification

No

American Wire Gauge

15AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
TR

Harmoflex H05VV5-F Cable


The H0VV5-F range of cables can be used in a number of applications including power, control, connecting cables in electrical facilities, for fixed laying and movement without tensile stress or without defined cable routing.

Features and Benefits


• Suitable for use in dry, humid and wet rooms (also water-oil mixture)

• Free from lacquer damaging substances and silicone (during production)

• Outdoor use only with UV protection- no laying underground

• Increased resistance to oil by special PVC outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy