Alpha Wire Ecogen Ecocable Control Cable, 3 Cores, 0.56mm² 20 AWG, Screened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-9780
- Mfr. Part No.:
- 77116 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
$904.75
(exc. GST)
$995.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 26 January 2027
- Plus 4 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $904.75 | $29.185 |
*price indicative
- RS Stock No.:
- 787-9780
- Mfr. Part No.:
- 77116 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable CSA | 0.56mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 320μm | |
| Core Strands | 7 x 320 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable CSA 0.56mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 320μm | ||
Core Strands 7 x 320 μm | ||
Number of Strands 7 | ||
EcoCable 600 V Foil Shield, Multiconductor
Conductors: 3, Black, Brown, Red
Nominal Diameter: 0.197 inch (5.00 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/28
Insulation Thickness: 0.010 (0.25 mm)
20 AWG (0.56 mm²)
Jacket Colour: Slate
Alpha Wire EcoCable, 600 V Control Cable - Foil Shield
The EcoCable range from Alpha Wire is a 600 V control cable which is fully recyclable due to its mPPE jacket and insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Features and Benefits
• Contain no halogen
• Foil shielded cables consist of an aluminium/polyester shield
• Moderate resistance to electromagnetic interference
• Environmentally friendly
• Able to handle extreme temperatures as low as -50°C
• Smaller, lighter and lower outgassing than PVC cable
• Excellent abrasion resistance
• Mechanically strong
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
How is it environmentally friendly?
Unlike PVC, cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Product Application Information
Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.
Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21915 (600 V, 105°C) • CE • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5
EcoCable Range
- RS Stock No. 8324925
- Mfr. Part No. 78143 SL005
1 Reel of 30 Metre(s)
$604.75
- RS Stock No. 7879803
- Mfr. Part No. 77215 SL005
1 Reel of 31 Metre(s)
$2,063.94
- RS Stock No. 7871907
- Mfr. Part No. 79104 SL005
1 Reel of 31 Metre(s)
$2,284.62
- RS Stock No. 8325142
- Mfr. Part No. 78346 SL005
1 Reel of 30 Metre(s)
$1,079.07
Related links
- Alpha Wire ECO Control Cable 0.56mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.56mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 2mm² 14 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 1.33mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath












