Alpha Wire Ecogen Ecoflex Control Cable, 2 Cores, 0.14mm² 26 AWG, Screened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-1925
- Mfr. Part No.:
- 79256 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
$852.80
(exc. GST)
$938.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $852.80 | $27.51 |
*price indicative
- RS Stock No.:
- 787-1925
- Mfr. Part No.:
- 79256 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecoflex | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 4.62mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 160 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecoflex | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 4.62mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Core Strands 7 x 160 μm | ||
EcoFlex Cable, 600 V Foil + Braid Shield, Multiconductor
Conductors: 4, Black, Red, White, Green
Nominal Diameter: 0.230 inch (5.84 mm)
Jacket Thickness: 0.035 inch (0.89 mm)
Stranding: 19/34
Insulation Thickness: 0.010 (0.25 mm)
22 AWG (0.38 mm²)
Jacket Colour: Slate
Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Supra Shield
The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Supra-Shield cables have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Features and Benefits
LSZH (Low smoke zero halogens);Environmentally friendly;Specific gravity: 1.03;Able to handle extreme temperatures as low as -40°C;Finely stranded tinned copper conductors;Aluminium/polyester/aluminum foil with 25% overlap min, Tinned copper braid with 70% coverage min;Excellent abrasion resistance;Smaller, lighter and lower outgassing than PVC control cables;Good mechanical strength;Rated for over 1 million flex life cycles;Available with different core quantities;Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
How is the control cable environmentally friendly?
Unlike PVC, flexible cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.
Product Application Information
Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.
Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21819 (600 V, 105°C) • UL AWM 21492 (300 V, 80°C) • CE • UL VW-1 • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5
EcoCable Range
Related links
- Alpha Wire ECO Control Cable 0.14mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.14mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.52mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
