Alpha Wire Ecogen Ecoflex Control Cable, 6 Cores, 0.28mm² 24 AWG, Unscreened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-1852
- Mfr. Part No.:
- 79053 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
$962.83
(exc. GST)
$1,059.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $962.83 | $31.059 |
*price indicative
- RS Stock No.:
- 787-1852
- Mfr. Part No.:
- 79053 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecoflex | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.26mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UL, CSA | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.28mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24AWG | |
| Number of Strands | 19 | |
| Core Strands | 19 x 130 μm | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecoflex | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.26mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UL, CSA | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.28mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24AWG | ||
Number of Strands 19 | ||
Core Strands 19 x 130 μm | ||
Size of Strands 130μm | ||
EcoFlex Cable, 600 V Unshielded, Multiconductor
Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded
Features and Benefits
What is mPPE?
How is the control cable environmentally friendly?
What is halogen-free?
Product Application Information
Approvals
EcoCable Range
Related links
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
