Igus chainflex CF5 Control Cable, 2 Cores, 0.5mm² 20 AWG, Unscreened, 25 m, Green PVC Sheath
- RS Stock No.:
- 765-4061
- Mfr. Part No.:
- CF5.05.02
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$139.14
(exc. GST)
$153.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $139.14 | $5.566 |
*price indicative
- RS Stock No.:
- 765-4061
- Mfr. Part No.:
- CF5.05.02
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF5 | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Screened/Unscreened | Unscreened | |
| Armoured | Yes | |
| Outside Diameter | 6mm | |
| Cable Length | 25m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EN | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series chainflex CF5 | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Screened/Unscreened Unscreened | ||
Armoured Yes | ||
Outside Diameter 6mm | ||
Cable Length 25m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EN | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PVC Control Cable CF 5
Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes
Features and Benefits
• Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Temperature moved from -5 ºC to 70 ºC
• Without influence of oil
• Torsion resistant
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
- RS Stock No. 7654077
- Mfr. Part No. CF5.05.07
1 Reel of 25 Metre(s)
$369.72
- RS Stock No. 2288807
- Mfr. Part No. CF5.05.02 (100m)
1 Reel of 100 Metre(s)
$500.69
- RS Stock No. 7654086
- Mfr. Part No. CF5.05.18
1 Reel of 25 Metre(s)
$862.46
- RS Stock No. 7654070
- Mfr. Part No. CF5.05.03
1 Reel of 25 Metre(s)
$141.98
Related links
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 100 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 20 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.5mm² 20 AWG 50 m, Green Polyvinyl Chloride Sheath











