Igus chainflex CF5 Control Cable, 2 Cores, 0.5mm² 20 AWG, Unscreened, 100 m, Green PVC Sheath

Subtotal (1 reel of 100 metres)*

$500.69

(exc. GST)

$550.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$500.69$5.007

*price indicative

RS Stock No.:
228-8807
Mfr. Part No.:
CF5.05.02 (100m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF5

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Green

Screened/Unscreened

Unscreened

Armoured

Yes

Cable Length

100m

Outside Diameter

6mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN

Hazardous Area Certification

No

Cable CSA

0.5mm²

American Wire Gauge

20AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
igus chainflex® PVC control cable

chainflex® cables from igus are designed with one message in mind, “cost down, life up”

With our PVC jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance, but with a cost optimised outer jacket material for environments where the influence of oils or chemicals is lower. Our patented bundle design ensures small bend radius figures which make chainflex® cables ideal for use in echain® (cable carrier), flexible and fixed applications

Unscreened control cables are used in a wide variety of applications where EMC/EMI/Cross talk is not an issue. Core sizing ranges from 0.25mm²-2.5mm², with core identification using DIN 47100 colour coding or with black cores, white numerals + earth (GY) depending on the size of core required.

CF5 is designed for heavy duty applications where the influence of oils is relatively light. Preferably for use on indoor applications or for outdoor applications at above freezing temperatures. Typical application areas include; storage and retrieval units, high-bay warehousing, machining units, packaging machines, quick handling, indoor cranes.

Features and Benefits


Small bend radii, ideal for space saving installation

Patented core bundled design to ensure long lasting lifetime in dynamic applications

Oil resistant Class 2 supporting cost effective alternatives in oil influenced environments

Torsion resistant for reliable use in twisting applications

300/500v rated for use in control cable applications

Wide temperature ranges from -15°c to +70°c depending on application type

Guaranteed service life for use in echains, minimise risk of unplanned downtime

Use worldwide with global norms, including; CE, UL/CSA, CEI, CTP, EAC

Standards


Medium UV resistance

Oil-resistant (following DIN EN 50363-4-1)

Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1

Silicone-free following PV 3107 – status 1992

UL/CSA style 11113 and 2570

NFPA following NFPA 79-2018, chapter 129

ROHS-II (Lead-free) following 2011/65/EC

Clean room according to ISO Class 2

CE following 2014/35/EU

Note


chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.

chainflex® CASE – available as standard on 100m length orders. Responsible, sustainable, and reusable packaging that also offers a simple unreeling mechanism, delivering cable straight from the box, a QR code for simple reordering and finally, stacks up to three boxes high for simple storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy