AXINDUS HIFLEX-CY Data Cable, 37 Cores 0.25mm² 24 AWG, 100 m, Screened, Grey PVC Sheath

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
705-5278
Mfr. Part No.:
93710025
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

HIFLEX-CY

Product Type

Data Cable

Number of Cores

37

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

Cable CSA

0.25mm²

American Wire Gauge

24AWG

COO (Country of Origin):
TR

Hi-FLEX-CY Screened Test Cables (Type LiYCY)


Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits


• A tinned copper braid protects against electromagnetic interference

• Assembly: spiral with concentric layers, and PES tape

• General screening via tinned copper braid, cover 85% + PES tape

Screened Test Cables (Type LiYCY)


Standards

IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy