Belden 5500FE Control Cable, 2 Cores, 0.33mm² 22 AWG, Screened, 152 m, Grey PVC Sheath

Subtotal (1 reel of 152 metres)*

$187.06

(exc. GST)

$205.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$187.06$1.231

*price indicative

RS Stock No.:
510-2533
Mfr. Part No.:
5500FE.00152
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

5500FE

Product Type

Control Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

3.07mm

Cable Length

152m

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

Euroclass Eca

Hazardous Area Certification

No

Cable CSA

0.33mm²

Fire Behaviour

cUL, UL Flammability: UL1666 Riser, FT4

American Wire Gauge

22AWG

Core Strands

7 x 30AWG

Number of Strands

7

Size of Strands

30AWG

COO (Country of Origin):
US

Belden Control Cable, 152m Length, 2 Core - 5500FE.00152


This control cable from Belden connects power supplies and control systems to security and sound devices. It comes in a length of 152m size, so is suited to riser installations and can transmit data between levels and across floors. The wire is covered in a PVC (polyvinyl chloride) sheath that keeps it protected from harsh conditions, making it suitable for in-wall or even lift-shaft installation. The cable also features PP (polypropylene) insulation material to prevent electrical power leaks and stop the temperature in the cable from dropping too low.

Features & Benefits


• Unterminated ends for versatile installation to suit your application

• Current rating of 2.8A (amperes), for energy-efficient powering of amplification equipment

• 22 AWG (American wire gauge) copper wire supports high-quality audio transmission

• Internal ripcord for easy stripping of the wire for connecting

• Tin-coated conductors to prevent corrosion

Applications


• School or office intercoms

• Public address systems

• Stereos

• Audible alarms

Can this control cable operate in extreme temperatures?


Yes, this control cable has an operating temperature range of -20°C to +75°C, so you can rely on it in demanding industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy