Belden 4500FE Control Cable, 2 Cores, 0.33mm² 22 AWG, Screened, 100 m, Grey Flame Retardant Non-Corrosive (FRNC) Sheath

Subtotal (1 reel of 100 metres)*

$288.73

(exc. GST)

$317.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$288.73$2.887

*price indicative

RS Stock No.:
510-2274
Distrelec Article No.:
304-22-467
Mfr. Part No.:
4500FE.00100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Control Cable

Series

4500FE

Number of Cores

2

Conductor Material

Copper

Jacket Material

Flame Retardant Non-Corrosive (FRNC)

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Outside Diameter

3.3mm

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

Cable CSA

0.33mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Fire Behaviour

IEC 60332-1

Size of Strands

30AWG

Number of Strands

7

Core Strands

7 x 30AWG

COO (Country of Origin):
NL

Belden Screened Grey Control Cable, 0.33mm² CSA, 100m Length - 4500FE.00100


Turn to this control cable from Belden when you need to send data and transmissions between your electronic equipment and control panels. It features an aluminium foil screen to reduce EMI (electromagnetic interference), meaning signals travelling through the cable won't affect or be impaired by nearby equipment and wiring. The cable produces minimal smoke in the case of fire thanks to its FRNC (flame retardant non-corrosive) sheath material, making it a safe choice for commercial and residential use.

Features & Benefits


• Bare copper strands provide high conductivity

• Durable and abrasion-resistant PVC sheath for a long service life

• 100m length can be cut to suit your application's needs

• Cross-sectional area (CSA) of 0.33 mm² for flexibility and use in tight spaces

• Wide operating temperature range between -20°C and +70°C for use in challenging settings

Applications


• Industrial automation

• Security equipment

• Office infrastructure

• Broadcasting

What does a drain wire do in a control cable?


The drain wire in a control cable works alongside the metallic shield to provide effective grounding and draw electrical noise away from the circuit. This allows for error-free and direct signal transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy