Igus chainflex CF10 Control Cable, 4 Cores, 0.5mm² 20 AWG, Screened, 10 m, Blue TPE Sheath
- RS Stock No.:
- 502-3193
- Mfr. Part No.:
- CF10.05.04
- Brand:
- Igus
Subtotal (1 reel of 10 metres)*
$370.84
(exc. GST)
$407.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $370.84 | $37.084 |
*price indicative
- RS Stock No.:
- 502-3193
- Mfr. Part No.:
- CF10.05.04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF10 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Blue | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7mm | |
| Cable Length | 10m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 100°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF10 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Blue | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 7mm | ||
Cable Length 10m | ||
Voltage 500V | ||
Minimum Operating Temperature -35°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 100°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF10 Control Cable 1.5mm² 16 AWG 10 m, Blue Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus CF10 Control Cable 0.5mm² 10 m, Blue Polyvinyl Chloride Sheath
