Igus chainflex CF211 Data Cable, 10 Cores 0.5mm² 20 AWG, Screened, 50 m, Blue TPE Sheath

Subtotal (1 reel of 50 metres)*

$1,144.05

(exc. GST)

$1,258.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50 +$22.881$1,144.05

*price indicative

RS Stock No.:
210-0408
Mfr. Part No.:
CF211.05.05.02 (50m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Data Cable

Series

chainflex CF211

Number of Cores

10

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Blue

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

EN, CE

Cable CSA

0.5mm²

American Wire Gauge

20AWG

COO (Country of Origin):
DE
The Igus chainflex cables from igus are designed with one message in mind, “cost down, life up”. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.

Small bend radii, ideal for space saving installation

Patented core bundled design to ensure long lasting lifetime in dynamic applications

Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance

Low angled braided screen optimised for use in continuous flexing applications

300/500v rated for use in control cable applications

Wide temperature ranges from -55°c to +100°c depending on application type

Guaranteed service life for use in echains, minimise risk of unplanned downtime

Long travel rated for reliable use up to 400m in echains®

Twisted-Pair (TP) data cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 0.25mm²-0.5mm², with core identification using DIN 47100 colour coding system. CF211 is designed for heavy duty applications where the influence of oils is relatively light. Preferably for use on indoor applications or for outdoor applications at above freezing temperatures. Typical application areas include; storage and retrieval units, high-bay warehousing, machining units, packaging machines, quick handling, indoor cranes.

Oil-resistant (following DIN EN 50363-4-1).

Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1.

Silicone-free following PV 3.10.7 – status 1992.

UL/CSA style 10493 and 2464.

NFPA following NFPA 79-2018, chapter 12.9.

ROHS-II (Lead-free) following 2011/65/EC.

Clean room according to ISO Class 1.

CE following 2014/35/EU.

Note

chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy