Igus chainflex CF9 Control Cable, 4 Cores, 1.5mm² 16 AWG, Unscreened, 10 m, Blue TPE Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

$354.67

(exc. GST)

$390.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 5$354.67$35.467
6 +$336.57$33.657

*price indicative

RS Stock No.:
502-3171
Mfr. Part No.:
CF9.15.04
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF9

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Blue

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

7.5mm

Cable Length

10m

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-35°C

Standards/Approvals

CE, EN

Maximum Operating Temperature

100°C

Hazardous Area Certification

No

Cable CSA

1.5mm²

American Wire Gauge

16AWG

Fire Behaviour

Flame Retardant

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy