Lapp OLFLEX CLASSIC FD 810 Control Cable, 7 Cores 1mm² 18 AWG, Unscreened, 25 m, Silver Grey PVC Sheath

Subtotal (1 reel of 25 metres)*

$522.23

(exc. GST)

$574.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$522.23$20.889

*price indicative

RS Stock No.:
454-8691
Mfr. Part No.:
0026334
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

25m

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

American Wire Gauge

18AWG

Cable CSA

1mm²

COO (Country of Origin):
DE

Lapp ÖLFLEX CLASSIC FD Series Control Cable, Copper Conductor Material, PVC Insulation - 0026334


This highly flexible control cable by Lapp is designed for versatile use in power chains in harsh environmental conditions. It features PVC core insulation, abrasion, and oil-resistant PUR sheath.

Features & Benefits


• PVC insulation for durability and UV resistance

• Good oil resistance, suitable for power chains and moving machine parts

• Highly flexible design for 5 million alternating bending cycles and travel distances up to 10 meters

Applications


• Power chains and moving machine parts

• Wet areas of machine tools and transfer lines

• Power circuits for electrical equipment in automation engineering

• Suitable for measuring, control, and regulating circuits

• Dry, damp, or wet interiors with normal mechanical stress conditions**

Can it withstand harsh environmental conditions?


Yes, it is designed for versatile use in power chains in such conditions.

Will it resist mineral oil-based lubricants and diluted acids?


Yes, it is resistant to contact with these substances.

Is it suitable for use in wet areas of machine tools?


Yes, it is particularly effective in such environments.

Can it be used in automation engineering applications?


Yes, it is Ideal for power circuits in automation engineering.

Is it flame retardant according to industry standards?


Yes, it is flame retardant according to IEC 60332.1.2.

Standards

VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy