Lapp OLFLEX CLASSIC FD 810 Control Cable, 7 Cores 1mm² 18 AWG, Unscreened, 25 m, Silver Grey PVC Sheath
- RS Stock No.:
- 387-7279
- Distrelec Article No.:
- 304-28-927
- Mfr. Part No.:
- 0026134
- Brand:
- Lapp
Subtotal (1 reel of 25 metres)*
$405.53
(exc. GST)
$446.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $405.53 | $16.221 |
*price indicative
- RS Stock No.:
- 387-7279
- Distrelec Article No.:
- 304-28-927
- Mfr. Part No.:
- 0026134
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 25m | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Core Strands | 56 x 34AWG | |
| Size of Strands | 34AWG | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 25m | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
Core Strands 56 x 34AWG | ||
Size of Strands 34AWG | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC FD 810 Series Control Cable, 7 Cores, 1mm² Cross Section - 0026134
This control cable is designed for flexibility and versatility in various industrial applications. With a round shape and a length of 25m, the 7 core configuration provides efficient connectivity. The cable is constructed with PVC core insulation and a robust PVC sheath, ensuring durability and resistance in demanding environments.
Features & Benefits
• Highly flexible design accommodates multiple bending cycles
• Low particle emission suitable for moving use
• PVC sheathed for excellent chemical and moisture resistance
• Unscreened design allows for easy installation in various settings
• Suitable for temperatures ranging from 0°C to +70°C
Applications
• Ideal for power chains and dynamic machine parts
• Utilised in control, measuring, and regulating circuits
• Suitable for assembly and production line environments
• Effective in damp or wet indoor conditions
What type of conductor material is used in the construction?
This cable features a conductor material of bare copper, which ensures excellent conductivity and effective performance across various applications.
What is the recommended bending radius for installation?
For flexible use, a minimum bending radius of 7.5 times the outer diameter is advised, while for fixed installations, it should be 4 times the outer diameter to maintain cable integrity.
What voltage rating does this cable support?
The cable is rated for a nominal voltage of 300/500 V, making it suitable for a range of industrial electrical applications requiring reliable power transmission.
Standards
VED 0295, Part 6
