Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.09 mm², DEF STAN, Screened, 305m, Grey
- RS Stock No.:
- 298-4124
- Mfr. Part No.:
- 3308 SL001
- Brand:
- Alpha Wire
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 305 Metre(s)
$1,838.14
(exc. GST)
$2,021.95
(inc. GST)
- RS Stock No.:
- 298-4124
- Mfr. Part No.:
- 3308 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.09 mm² | |
| American Wire Gauge | 28 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | PVC | |
| Sheath Colour | Grey | |
| Control Cable Type | DEF STAN | |
| Screen Type | Braid | |
| Screened/Unscreened | Screened | |
| Length | 305m | |
| Minimum Bend Radius | 10 x Diameter | |
| Outer Diameter | 4.34mm | |
| Voltage Rating | 600 V | |
| Standards Met | CE | |
| Maximum Operating Temperature | +105°C | |
| Insulation Material | PVC | |
| Core Strands | 7/0.13 mm | |
| Drain Wire | No | |
| Conductor Resistance | 216.53 Ω/km | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 8 | ||
Cross Sectional Area 0.09 mm² | ||
American Wire Gauge 28 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material PVC | ||
Sheath Colour Grey | ||
Control Cable Type DEF STAN | ||
Screen Type Braid | ||
Screened/Unscreened Screened | ||
Length 305m | ||
Minimum Bend Radius 10 x Diameter | ||
Outer Diameter 4.34mm | ||
Voltage Rating 600 V | ||
Standards Met CE | ||
Maximum Operating Temperature +105°C | ||
Insulation Material PVC | ||
Core Strands 7/0.13 mm | ||
Drain Wire No | ||
Conductor Resistance 216.53 Ω/km | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Alpha Wire Control Cable - 3308 SL001
Youll find its perfectly suited for low voltage signal transmission in IT control or communications applications.
This range comes available in a range of reel lengths and number of cores so you can find the ideal Alpha Wire cable to meet your needs.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09 mm² Screened Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09 mm² Screened Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09 mm² Screened Grey
- Alpha Wire DEF STAN Control Cable 0.08mm² 28 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08 mm² Screened Grey
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath

