Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 15 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
- RS Stock No.:
- 287-6753
- Mfr. Part No.:
- ÖLFLEX CLASSIC 100 300/500V 16G0,5
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6753
- Mfr. Part No.:
- ÖLFLEX CLASSIC 100 300/500V 16G0,5
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 100 | |
| Number of Cores | 15 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Control Cable Type | YY | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 100 | ||
Number of Cores 15 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Control Cable Type YY | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- BG
The Multicore Cable is a highly reliable and versatile product for a wide range of applications. Made with VDE-registered oil-resistant PVC, this cable is suitable for both fixed installations and occasional flexing without tensile load. With its good chemical resistance and oil-resistant properties, it can withstand harsh environments and is ideal for use in power chains and torsional applications. It is also flame-retardant and meets the highest safety standards. With a wide choice of standardized lengths and individual cuts, it offers flexibility and convenience to meet various installation requirements.
VDE-registered oil-resistant PVC control cable
Good chemical resistance
Power chain and torsion-resistant
Flame-retardant according to IEC 60332-1-2
Wide choice of standardized lengths and individual cuts
Suitable for fixed installations and occasional flexing
Suitable for power chains and torsional applications
Meets high safety standards
Good chemical resistance
Power chain and torsion-resistant
Flame-retardant according to IEC 60332-1-2
Wide choice of standardized lengths and individual cuts
Suitable for fixed installations and occasional flexing
Suitable for power chains and torsional applications
Meets high safety standards
Related links
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 1.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 14 AWG
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath, 18 AWG
- Belden Belden YY YY Control Cable 0.75 mm² 50m, Grey PVC Sheath
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 0.5 mm² Unscreened Black Thermoplastic Elastomers TPE