Alpha Wire 470715YY Control Cable, 7 Cores 1.5mm² 15 AWG, Unscreened, 300 m, Grey PVC Sheath
- RS Stock No.:
- 285-2512
- Mfr. Part No.:
- 470715YY GE432
- Brand:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
$3,699.25
(exc. GST)
$4,069.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,699.25 | $12.331 |
*price indicative
- RS Stock No.:
- 285-2512
- Mfr. Part No.:
- 470715YY GE432
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | 470715YY | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 300m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5748 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 15AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series 470715YY | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 300m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5748 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 15AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire 470415YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470315YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470515YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470915YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 471215YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470215YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470715CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
