Alpha Wire 470315CY Control Cable, 3 Cores 1.5mm² 15 AWG, 300 m, Screened, Transparent PVC Sheath
- RS Stock No.:
- 284-9717
- Mfr. Part No.:
- 470315CY CL432
- Brand:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
$3,354.17
(exc. GST)
$3,689.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,354.17 | $11.181 |
*price indicative
- RS Stock No.:
- 284-9717
- Mfr. Part No.:
- 470315CY CL432
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | 470315CY | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Cable Length | 300m | |
| Standards/Approvals | RoHS, REACH, VDE REG 8770, CE | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 15AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series 470315CY | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Cable Length 300m | ||
Standards/Approvals RoHS, REACH, VDE REG 8770, CE | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 15AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire 470315CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470315CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470715CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470415CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470215CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 471215CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470515CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470915CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
