Alpha Wire 470051CY Control Cable, 5 Cores 1mm² 17 AWG, 300 m, Screened, Transparent PVC Sheath
- RS Stock No.:
- 284-9665
- Mfr. Part No.:
- 470051CY CL432
- Brand:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
$3,730.71
(exc. GST)
$4,103.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,730.71 | $12.436 |
*price indicative
- RS Stock No.:
- 284-9665
- Mfr. Part No.:
- 470051CY CL432
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | 470051CY | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Cable Length | 300m | |
| Standards/Approvals | REACH (EC 1907/2006), am ENding 2015/863/EU (commonly known as RoHS 3), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, EU Low Voltage 2014/35/EU, DIN EN 50290 2 22 Oil Resistance, IEC 60332 1 Flame Behavior, China RoHS 2 per GB/T 26572 2011, RoHS (commonly known as RoHS 2), EU 2011/65/EU(RoHS2) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 17AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series 470051CY | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Cable Length 300m | ||
Standards/Approvals REACH (EC 1907/2006), am ENding 2015/863/EU (commonly known as RoHS 3), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, EU Low Voltage 2014/35/EU, DIN EN 50290 2 22 Oil Resistance, IEC 60332 1 Flame Behavior, China RoHS 2 per GB/T 26572 2011, RoHS (commonly known as RoHS 2), EU 2011/65/EU(RoHS2) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 17AWG | ||
Cable CSA 1mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Alpha Wire 470051CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470071CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470031CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470041CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470091CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470021CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire CY Control Cable 100 m Transparent Polyvinyl Chloride Sheath
