Alpha Wire 470041YY Control Cable, 4 Cores 1mm² 17 AWG, Unscreened, 300 m, Grey PVC Sheath
- RS Stock No.:
- 284-9656
- Mfr. Part No.:
- 470041YY GE432
- Brand:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
$1,726.68
(exc. GST)
$1,899.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,726.68 | $5.756 |
*price indicative
- RS Stock No.:
- 284-9656
- Mfr. Part No.:
- 470041YY GE432
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 470041YY | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 300m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5748 | |
| American Wire Gauge | 17AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 470041YY | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 300m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5748 | ||
American Wire Gauge 17AWG | ||
Cable CSA 1mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470091YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470031YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470121YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470021YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470051YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470071YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470041CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
