Alpha Wire 470041CY Control Cable, 4 Cores 1mm² 17 AWG, 300 m, Screened, Grey PVC Sheath
- RS Stock No.:
- 284-9653
- Mfr. Part No.:
- 470041CY GE033
- Brand:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
$751.65
(exc. GST)
$826.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $751.65 | $7.517 |
*price indicative
- RS Stock No.:
- 284-9653
- Mfr. Part No.:
- 470041CY GE033
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | 470041CY | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 300m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE REG 8770 | |
| American Wire Gauge | 17AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series 470041CY | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 300m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE REG 8770 | ||
American Wire Gauge 17AWG | ||
Cable CSA 1mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire 470041CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470041CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470121CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470091CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Alpha Wire CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire CY Control Cable 100 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470051CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
