Alpha Wire 470027CY Control Cable, 2 Cores 0.75mm² 19 AWG, 300 m, Screened, Grey PVC Sheath
- RS Stock No.:
- 284-9640
- Mfr. Part No.:
- 470027CY GE432
- Brand:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
$1,866.58
(exc. GST)
$2,053.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,866.58 | $6.222 |
*price indicative
- RS Stock No.:
- 284-9640
- Mfr. Part No.:
- 470027CY GE432
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | 470027CY | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 300m | |
| Standards/Approvals | CE: EU Low Voltage 2014/35/EU, IEC 60332 1 Flame Behavior, UV resistant, DIN EN 50290 2 22 Oil Resistance | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 19AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series 470027CY | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 300m | ||
Standards/Approvals CE: EU Low Voltage 2014/35/EU, IEC 60332 1 Flame Behavior, UV resistant, DIN EN 50290 2 22 Oil Resistance | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 19AWG | ||
Cable CSA 0.75mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire 470027CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470057CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470037CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470077CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470127CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470097CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470047CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470057YY Control Cable Screened Grey Polyvinyl Chloride Sheath
