Alpha Wire 470021CY Control Cable, 2 Cores 1mm² 17 AWG, 300 m, Screened, Grey PVC Sheath

Subtotal (1 reel of 300 metres)*

$2,114.30

(exc. GST)

$2,325.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,114.30$7.048

*price indicative

RS Stock No.:
284-9634
Mfr. Part No.:
470021CY GE432
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

470021CY

Product Type

Control Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

300m

Standards/Approvals

REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU(RoHS2), IEC 60332-1, DIN EN 50290-2-22, DIN VDE 0295, EU Low Voltage Directive 2014/35/EU, IEC 60228

Maximum Operating Temperature

80°C

American Wire Gauge

17AWG

Cable CSA

1mm²

RoHS Status: Exempt

COO (Country of Origin):
CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.

IEC 60332-1 flame behaviour

Oil resistance

UV resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy