AXINDUS CAELIFLEX Control Cable, 4 Cores 1.5mm² 16 AWG, Screened Stranded, Black Halogen Free Compound Sheath
- RS Stock No.:
- 282-8149
- Mfr. Part No.:
- 1KV2040150SVJSHB2
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$1,399.62
(exc. GST)
$1,539.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,399.62 | $13.996 |
*price indicative
- RS Stock No.:
- 282-8149
- Mfr. Part No.:
- 1KV2040150SVJSHB2
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | CAELIFLEX | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60228 | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series CAELIFLEX | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60228 | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- TR
The CAE Groupe Shielded cables of type HSLCH 1KV, are used as power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.
Halogen free
Fire retardant
Flame retardant
Related links
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
