AXINDUS CAELIFLEX Control Cable, 3 Cores, 1.5 mm², CY, Screened, Black PVC Sheath, 16 AWG
- RS Stock No.:
- 282-8147
- Mfr. Part No.:
- 1KV2030150SVJSHB2
- Brand:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8147
- Mfr. Part No.:
- 1KV2030150SVJSHB2
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 16 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Control Cable Type | CY | |
| Screened/Unscreened | Screened | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Number of Cores 3 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 16 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Control Cable Type CY | ||
Screened/Unscreened Screened | ||
- COO (Country of Origin):
- TR
The CAE Groupe Shielded cables of type HSLCH 1KV, are used as power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.
Halogen free
Fire retardant
Flame retardant
Fire retardant
Flame retardant
Related links
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Screened 16 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 Black Halogen Free Compound Sheath, 16 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Unscreened Black PVC Sheath, 16 AWG
- AXINDUS CAELIFLEX Control Cable 1 mm² Screened 17 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Black Halogen Free Compound Sheath, 16 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Black Halogen Free Compound Sheath, 16 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Unscreened Black PVC Sheath, 16 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Unscreened Black PVC Sheath, 16 AWG