AXINDUS CAELIFLEX Control Cable, 3 Cores 1.5mm² 16 AWG, Unscreened, 1 km, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 282-8141
- Mfr. Part No.:
- 1KV1030150N
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$649.17
(exc. GST)
$714.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $649.17 | $6.492 |
*price indicative
- RS Stock No.:
- 282-8141
- Mfr. Part No.:
- 1KV1030150N
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1km | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 5748 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 1km | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 5748 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe Cables are power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in dry, humid and wet rooms. The outdoor use allowed but no laying in underground.
UV resistant
Flame retardant IEC 60332 1 2
Related links
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 5073 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
